Omron D3V-16-3C4 Microswitch 250V AC 16A SPST Momentary Plunger

Image Representative of Range

Omron D3V-16-3C4 Microswitch 250V AC 16A SPST Momentary Plunger

MPN
D3V-16-3C4
Brand
Omron
EAN-13
2050007649458
Order Code
05-6410
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

The Omron D3V-16-3C4 is a miniature basic switch designed for reliable performance.

It features a snap action, SPDT configuration, and can handle 16A at 250V.

This switch is ideal for applications requiring high precision and durability, such as home appliances and industrial machinery.

With a compact design, it fits into limited spaces.


Type Microswitch
Contact Configuration SPST
Switch Function Tappet
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Pin Plunger
Actuating Force 0.98N
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact Type 1 maker
Engineering Part No D3V163C4
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x Off/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot