Omron D2SW-P2L1T Miniature Basic Switch SPDT 3A Plunger Actuator

MPN
D2SW-P2L1T
Brand
Omron
Order Code
15-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 12/11/2026

The Omron D2SW-P2L1T is a miniature basic switch with a single pole double throw (SPDT) configuration.

It has a 3A current rating and features a plunger actuator for precise operation.

This switch is suitable for applications requiring compact, reliable switching solutions such as in appliances or automotive systems.

The robust design ensures durability and consistent performance in various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.6N
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Tab
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot