Omron D2SW-P01M Switch Miniature Basic SPDT Pin Plunger VDE 5A 125VAC

MPN
D2SW-P01M
Brand
Omron
Order Code
15-5025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
60+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 167 in stock

The Omron D2SW-P01M is a miniature basic switch with a pin plunger design.

It operates as a single pole double throw (SPDT) with a current rating of 5A at 125VAC.

This switch is suitable for applications requiring compact and reliable actuation, such as in home appliances and industrial controls.

The D2SW-P01M meets VDE standards, ensuring quality and safety in use.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 1.79N
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot