Omron D2SW-3L3M Snap Switch Miniature Basic Snap Action IP67 Sealed

MPN
D2SW-3L3M
Brand
Omron
Order Code
15-4672
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
30+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 153 in stock

The Omron D2SW-3L3M is a miniature basic snap-action switch.

It is IP67 sealed, offering protection against dust and water.

This switch is ideal for harsh environments and precision applications.

Typical uses include industrial machinery and home appliances.


Type Microswitch
Contact Configuration SPDT
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Pre-Wired
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot