Omron D2SW-3L2MS Miniature Limit Switch SPDT Momentary 3A Snap Acting

Image Representative of Range

Omron D2SW-3L2MS Miniature Limit Switch SPDT Momentary 3A Snap Acting

MPN
D2SW-3L2MS
Brand
Omron
Order Code
15-5939
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 102 in stock

The Omron D2SW-3L2MS is a miniature limit switch with a momentary SPDT contact type.

It is designed for snap-action and can handle a current rating of 3A.

This switch is commonly used in industrial machinery for precise control.

The compact design makes it suitable for applications with limited space.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot