Omron D2SW-3L2M Microswitch 125V AC 3A Snap acting Limit  Switch

Omron D2SW-3L2M Microswitch 125V AC 3A Snap acting Limit Switch

MPN
D2SW-3L2M
Brand
Omron
EAN-13
2050007629368
Order Code
05-6365
Country of Origin
Japan

Discontinued


The Omron D2SW-3L2M is a miniature basic switch featuring a pin plunger actuator.

This SPDT switch can handle a current of up to 3A at 125V.

It is typically used in electronic devices for reliable on/off control.

Common applications include consumer electronics and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function Lever
Current Rating (Amps) 3A
Actuator Type Roller Lever
Connection Open end cable
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2SW3L2m
Engineering Series No D2SWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap-In Latch
Minimum Operating Temperature 40°C
Operating Force 0.59N
Packaging Type Bag
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 125V AC
Terminal Type Pre-Wired

Trustpilot