Omron D2SW-3L2D Miniature Basic Switch SPDT 5A 125VAC External Lever

MPN
D2SW-3L2D
Brand
Omron
Order Code
15-4983
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 233 in stock

The Omron D2SW-3L2D is a miniature basic switch featuring a single pole double throw (SPDT) configuration.

It supports a current rating of 5A at 125VAC and includes an external lever for actuation.

Typical applications include use in home appliances and industrial machinery where compact and reliable switching is required.

This part is known for its precision and durability in various operational environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot