Omron D2SW-3L1H Miniature Basic Switch SPDT 3A 125VAC Hinge Lever

MPN
D2SW-3L1H
Brand
Omron
Order Code
15-5450
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 500 in stock

The Omron D2SW-3L1H is a miniature basic switch with a single pole double throw configuration.

It can handle a load of 3A at 125VAC and features a hinge lever for actuation.

This switch is known for its reliability and durability in compact applications.

Typical uses include home appliances, office equipment, and industrial controls.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot