Omron D2SW-3L1D Micro Switch SPDT 5A Pin Plunger Snap Action

MPN
D2SW1015D
Brand
Omron
Order Code
15-0857
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 105 in stock

The Omron D2SW-3L1D micro switch, with part number D2SW1015D, is a SPDT snap action switch designed for reliable performance.

It features a pin plunger actuator and is rated for 5A.

The switch is typically used in consumer electronics and industrial equipment for precise control.

Its robust design ensures long-lasting functionality in various applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot