Omron D2SW-01M Microswitch 30 V DC 0.1 A Snap acting Limit Switch

Image Representative of Range

Omron D2SW-01M Microswitch 30 V DC 0.1 A Snap acting Limit Switch

MPN
D2SW-01M
Brand
Omron
EAN-13
2050007629146
Order Code
05-6363
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.52
50+ £7.77
150+ £7.70
250+ £5.47
500+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Omron D2SW-01M is a snap-action switch with a pin plunger mechanism.

It is an SPDT switch rated at 0.1A, ideal for precision applications.

This switch is commonly used in small electronics, automation equipment, and consumer devices.

Its robust design ensures reliable operation and durability in various settings.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Open end cable
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2SW01m
Engineering Series No D2SWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.77N
Packaging Type Bag
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot