Omron D2SW-01HS Microswitch SPDT 0.1A 30V solder terminal Pin Plunger

Image Representative of Range

Omron D2SW-01HS Microswitch SPDT 0.1A 30V solder terminal Pin Plunger

MPN
D2SW-01HS
Brand
Omron
EAN-13
2050007628910
Order Code
05-6362
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Omron's D2SW-01HS is a miniature basic switch with snap action functionality.

This SPDT switch is rated for 0.1A at 125V, ensuring reliable performance.

Key features include compact design and precise operation.

It is typically used in consumer electronics, appliances, and control panels.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Solder tag
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2SW01HS
Engineering Series No D2SW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.77N
Packaging Type Bag
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot