Omron D2SP0232F Miniature Basic Switch SPDT 5A 125V Snap Action

MPN
D2SP0232F
Brand
Omron
Order Code
15-1642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron D2SP0232F is a miniature basic switch with single-pole double-throw (SPDT) configuration.

It supports a current rating of 5A at 125V and features snap action for reliable operation.

This switch is commonly used in consumer electronics and industrial equipment.

Its compact size makes it ideal for applications with space constraints.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot