Omron D2QW-C073H Subminiature Basic Switch Sealed SPDT Lever Actuator

MPN
D2QW-C073H
Brand
Omron
Order Code
15-5451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 86 in stock

The Omron D2QW-C073H is a subminiature basic switch with a sealed, single-pole double-throw (SPDT) design featuring a lever actuator.

It is highly durable, with an operating temperature range suitable for various environments.

This switch is ideal for use in applications requiring a compact and reliable solution, such as in consumer electronics or industrial machinery.

Its robust construction ensures efficient performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot