Omron D2QW-C003H Basic Switch SPST Momentary 0.1A Snap Acting

MPN
D2QW-C003H
Brand
Omron
Order Code
15-5964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
60+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron D2QW-C003H is a basic switch designed with SPST momentary operation.

It features a snap acting mechanism and supports a current rating of 0.1A.

This switch is typically used in applications requiring precise and rapid switching actions, such as in consumer electronics or automotive devices.

Its durable construction ensures reliable performance in various environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot