Omron D2MQ-1L-105 Switch Miniature Micro Snap Action SPDT 1A 30V

MPN
D2MQ-1L-105
Brand
Omron
Order Code
15-5582
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1000+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 802 in stock

The Omron D2MQ-1L-105 is a miniature micro snap action switch with single-pole double-throw (SPDT) contacts.

It is rated for 1A at 30V, making it suitable for low-power applications.

The switch is ideal for precision equipment and small appliances.

Its compact design allows for efficient integration into tight spaces.


Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Leaf Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
Housing Material Plastic
IP Rating IP40
Maximum Operating Temperature 70°C
Mechanical Life 30000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 15°C
Operating Force 0.59N
Product Type Micro Switch
Series D2MQ
Standards/Approvals RoHS
Switch Contact Current 0.5A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot