Omron D2MC-5H Microswitch 250V AC 5A SPDT Lever Actuator Panel Mount

Image Representative of Range

Omron D2MC-5H Microswitch 250V AC 5A SPDT Lever Actuator Panel Mount

MPN
D2MC-5H
Brand
Omron
EAN-13
2050007624639
Order Code
05-6360
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Omron D2MC-5H is a snap action limit switch with momentary SPDT contacts.

Its compact design and precise operation make it ideal for use in control panels and door mechanisms.

Characterised by reliable performance, the D2MC series is suitable for applications requiring fast and accurate switching.

The switch is designed for situations that necessitate momentary activation in mechanical systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Rotary
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2MC5H
Engineering Series No D2MC
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Standards/Approvals No
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot