Omron D2JW-01K21 Imersion-Proof Basic Switch Snap Acting SPDT Momentary

MPN
D2JW-01K21
Brand
Omron
Order Code
15-4773
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 101 in stock

Omron D2JW-01K21 is an immersion-proof basic switch with snap-acting SPDT functionality.

It features a momentary action mechanism, ensuring quick and reliable operation.

The switch is highly resistant to harsh environments, making it suitable for use in automotive and industrial applications.

Its compact design allows for easy integration into various systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Snap-In Latch
Minimum Operating Temperature 40°C
Operating Force 0.98N
Product Type Micro Switch
Series D2JW
Standards/Approvals RoHS
Switch Contact Current 0.1A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot