Omron D2HW8144D Basic Switch Subminiature SPDT 0.1A 125VAC PCB Terminals

MPN
D2HW8144D
Brand
Omron
Order Code
13-8280
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
40+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8144D is a subminiature basic switch featuring an SPDT configuration.

It is rated for 0.1A at 125VAC and has PCB terminals for easy installation.

This switch is known for its compact size and reliable performance.

It is commonly used in consumer electronics and industrial control applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Roller Lever

Reviews

Be the first to submit a review

Trustpilot