Omron D2HW8129M Subminiature Basic Switch IP67 Hinged Lever SPDT

MPN
D2HW8129M
Brand
Omron
Order Code
15-4644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8129M is a subminiature basic switch with an IP67 rating, highlighting its dust-tight and waterproof qualities.

It features a hinged lever and SPDT (single pole, double throw) configuration for versatile switching applications.

This durable and compact switch is ideal for use in harsh environments, such as automotive and industrial settings.

Designed by Omron, the D2HW8129M ensures reliable performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot