Omron D2HW8108H Subminiature Basic Switch High Durability Compact Size

MPN
D2HW8108H
Brand
Omron
Order Code
13-8234
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,339 in stock

The Omron D2HW8108H is a subminiature basic switch known for its high durability and compact size.

It is designed for use in environments requiring reliable and long-lasting performance.

Common applications include automotive systems and industrial equipment.

The D2HW8108H is valued for its water and dust resistance, making it suitable for challenging conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot