Omron D2HW8067G Subminiature Basic Switch SPST 5A 125VAC Simulated Roll

MPN
D2HW8067G
Brand
Omron
Order Code
13-8242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3 in stock

The Omron D2HW8067G is a subminiature basic switch designed for electronic devices.

It features a single pole, single throw (SPST) configuration, handling up to 5A at 125VAC.

This switch includes a simulated roller actuator, making it suitable for precise control applications.

It's commonly used in appliances, medical equipment, and automotive systems.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot