Omron D2HW8008A Switch Subminiature SPDT 0.1A Low-Operating-Force

MPN
D2HW8008A
Brand
Omron
Order Code
13-8207
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
20+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 200 in stock

The Omron D2HW8008A is a subminiature switch featuring a single pole, double throw (SPDT) configuration.

It is designed for low-operating-force applications, handling currents up to 0.1A.

This switch is ideal for precision instruments, small appliances, and other compact devices.

Its robust design ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot