Omron D2HW2930B Subminiature Basic Switch High Sensitivity SPDT

MPN
D2HW2930B
Brand
Omron
Order Code
13-8193
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 65 in stock

The Omron D2HW2930B is a subminiature basic switch known for its high sensitivity.

It features a single pole double throw (SPDT) configuration, ensuring reliable functionality.

The switch is often used in applications requiring precise detection, such as consumer electronics and automotive systems.

Its compact size makes it suitable for limited space environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot