Omron D2HW2808M Subminiature Basic Switch Sealed SPDT Lever Actuated

MPN
D2HW2808M
Brand
Omron
Order Code
15-4768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
500+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW2808M is a subminiature, sealed basic switch designed with a single pole, double throw configuration and a lever actuator.

It is highly durable, ensuring reliable performance in challenging environments with a long mechanical life.

This switch is ideal for applications requiring precision, such as high-accuracy industrial equipment and consumer electronics.

The seal makes it suitable for use in wet or dusty conditions, ensuring excellent protection against environmental factors.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot