Omron D2HW2351G Snap Acting Limit Switch SPST Momentary 2A

MPN
D2HW2351G
Brand
Omron
Order Code
15-1646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
40+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 45 in stock

The Omron D2HW2351G is a snap-acting limit switch with a single pole single throw (SPST) configuration.

It is momentary, able to handle up to 2 amperes of current.

Known for its durability and precision, it is ideal for applications in automation and machinery.

This switch is also suitable for accurate position detection in control equipment.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot