Omron D2HW1923D Subminiature Basic Switch High Precision Compact

MPN
D2HW1923D
Brand
Omron
Order Code
15-4660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 200 in stock

The Omron D2HW1923D is a high precision, compact subminiature basic switch.

It features a long life expectancy and high durability, ideal for demanding applications.

The switch is designed for use in consumer electronics, industrial controls, and office equipment.

Known for its reliable performance, it is suitable for limited space environments.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot