Omron D2HW1008C Micro Switch Compact SPST-NC Sealed 6.4x5.25mm

MPN
D2HW1008C
Brand
Omron
Order Code
15-1657
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
80+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron D2HW1008C is a compact micro switch with SPST-NC configuration, measuring 6.4x5.25mm.

It features a sealed design, offering protection against dust and water.

Ideal for applications requiring high precision and reliability, such as automotive and industrial equipment.

The switch's robust construction ensures long-lasting performance in demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot