Omron D2HW D2HW1016D Switch Sealed Microswitch SPDT 5A Lever Actuator

MPN
D2HW1016D
Brand
Omron
Order Code
15-6017
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW1016D is a sealed microswitch featuring single pole double throw (SPDT) contacts.

It supports up to 5A current and incorporates a lever actuator for precise control.

Designed for durability, it is suitable for use in applications requiring high reliability such as automotive and industrial equipment.

This microswitch is ideal for environments exposed to dust or moisture, ensuring consistent performance over time.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot