Omron D2HW-C273M Subminiature Switch SPDT Lever Actuator IP67 Sealed

MPN
D2HW-C273M
Brand
Omron
Order Code
15-5612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-C273M is a subminiature switch with a single-pole double-throw lever actuator, designed for water and dust resistance with an IP67 seal.

Its compact size makes it ideal for space-constrained applications.

Typical uses include automotive and appliance controls where durability is essential.

The D2HW-C273M offers reliable performance in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot