Omron D2HW-C271H Subminiature Basic Switch Waterproof Long-Life

MPN
D2HW-C271H
Brand
Omron
Order Code
15-5760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
500+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The Omron D2HW-C271H is a subminiature basic switch known for its waterproof capabilities and long lifespan.

It is designed to endure harsh conditions, making it ideal for automotive and outdoor equipment applications.

The switch boasts high precision and reliability, ensuring consistent performance.

Its compact size allows integration into tight spaces where durability and functionality are essential.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever
Contact AC Voltage 125V ac
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.8N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot