Omron D2HW-C233MR Subminiature Basic Switch Waterproof SPST-NO 10A

Image Representative of Range

Omron D2HW-C233MR Subminiature Basic Switch Waterproof SPST-NO 10A

MPN
D2HW-C233MR
Brand
Omron
Order Code
15-5413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
60+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-C233MR is a subminiature basic switch designed with a waterproof feature for reliable performance.

It is a single pole single throw normally open switch, capable of handling up to 10 amps.

Typical applications include automotive and commercial equipment where a compact and durable switch is required.

The switch's versatility and robust construction make it suitable for various industrial environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot