Omron D2HW-C223MR Subminiature Basic Switch 3A SPDT Sealed Actuator

Image Representative of Range

Omron D2HW-C223MR Subminiature Basic Switch 3A SPDT Sealed Actuator

MPN
D2HW-C223MR
Brand
Omron
Order Code
15-5189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 6 in stock

Omron D2HW-C223MR is a subminiature basic switch with a sealed actuator, allowing for operation in demanding environments.

It features a single pole double throw (SPDT) configuration and can handle currents up to 3 amperes.

This switch is ideal for applications requiring reliable micro-level control in compact spaces.

Typical uses include consumer electronics, industrial controls, and automotive systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot