Omron D2HW-C211H Subminiature Basic Switch SPDT Hinge Lever Sealed

Image Representative of Range

Omron D2HW-C211H Subminiature Basic Switch SPDT Hinge Lever Sealed

MPN
D2HW-C211H
Brand
Omron
Order Code
15-4666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2HW-C211H is a subminiature basic switch with a single pole double throw (SPDT) configuration and hinge lever actuation.

It features a sealed design for enhanced durability and protection.

This switch is ideal for applications requiring compact size and reliable performance in harsh environments.

Typical uses include automotive systems and industrial controls.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot