Omron D2HW-C203MS Subminiature Switch Waterproof SPDT Pin Plunger

Order Code:

15-4770

Brand: Omron MPN: D2HW-C203MS
Qty Unit Price (Ex VAT)
100+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
65 in stock, despatched in 5 working days

The Omron D2HW-C203MS is a subminiature switch known for its compact size and waterproof design.

Featuring a single pole double throw (SPDT) configuration, it utilises a pin plunger actuator for precise operation.

This switch is ideal for applications where space is limited, and moisture resistance is critical, such as in automotive or home appliances.

With its reliable performance, the D2HW-C203MS is suited to demanding environments.


Type Microswitch
Contact Configuration SPST
Actuator Type Pin Plunger
Contact AC Voltage 125V ac
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Pre-Wired

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot