Omron D2HW-C203MS Microswitch 12V DC 2A Snap acting Limit Switch

Image Representative of Range

Omron D2HW-C203MS Microswitch 12V DC 2A Snap acting Limit Switch

MPN
D2HW-C203MS
Brand
Omron
EAN-13
2050007632863
Order Code
05-6356
Country of Origin
China
View Full Product Range (10)

Discontinued


The Omron D2HW-C203MS is a subminiature switch known for its compact size and waterproof design.

Featuring a single pole double throw (SPDT) configuration, it utilises a pin plunger actuator for precise operation.

This switch is ideal for applications where space is limited, and moisture resistance is critical, such as in automotive or home appliances.

With its reliable performance, the D2HW-C203MS is suited to demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Open end cable
Contact AC Voltage 125V ac
Contact Type 1 maker
Engineering Part No D2HWC203MS
Engineering Series No D2HWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x Off/(On)
Switching Voltage 12V DC
Terminal Type Pre-Wired

Trustpilot