Omron D2HW-C203MRS Switch Subminiature SPST-NO IP67 Sealed Hinge Lever

Image Representative of Range

Omron D2HW-C203MRS Switch Subminiature SPST-NO IP67 Sealed Hinge Lever

MPN
D2HW-C203MRS
Brand
Omron
Order Code
15-4724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
21+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Available to back orderBack order, lead time 4 months

The Omron D2HW-C203MRS is a robust subminiature switch with a SPST-NO configuration.

It is IP67 rated, ensuring excellent protection against dust and water ingress.

The switch features a sealed hinge lever, ideal for use in harsh environments.

Typical applications include automotive, industrial, and consumer electronics.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger
Hazardous Area Certification No
Housing Material Gold
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Limit Switch
Series D2HW
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot