Omron D2HW-C203MR Microswitch 12V 2A SPST Pin Plunger Panel Mount

Image Representative of Range

Omron D2HW-C203MR Microswitch 12V 2A SPST Pin Plunger Panel Mount

MPN
D2HW-C203MR
Brand
Omron
EAN-13
2050007632849
Order Code
05-6355
Country of Origin
China
View Full Product Range (10)

Discontinued


Omron's D2HW-C203MR is a 12 V DC micro switch designed to handle up to 2 A, featuring an off/(on) function. This miniature switch is ideal for applications requiring precision control, such as in home appliances or automotive systems. Its compact and durable design ensures reliable performance in various environments.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Open end cable
Contact Type 1 maker
Engineering Part No D2HWC203MR
Engineering Series No D2HWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x Off/(On)
Switching Voltage 12V DC
Terminal Type Pre-Wired

Trustpilot