Omron D2HW-BR221DR Microswitch 12V 2A SPDT Snap Acting Solder Terminals

Image Representative of Range

Omron D2HW-BR221DR Microswitch 12V 2A SPDT Snap Acting Solder Terminals

MPN
D2HW-BR221DR
Brand
Omron
EAN-13
2050007628767
Order Code
05-6353
Country of Origin
China
View Full Product Range (10)

Discontinued


The Omron D2HW-BR221DR is a seal-type miniature basic switch with an IP67 rating, ensuring protection from dust and water.

This switch is designed for high durability and has a small footprint, making it suitable for confined spaces.

It features reliable operation over a wide temperature range, enhancing its versatility.

Typical applications include automotive, consumer electronics, and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever
Connection Solder pins (right-angle)
Contact Type 1 change-over
Engineering Part No D2HWBR221DR
Engineering Series No D2HW
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 12V DC

Trustpilot