Omron D2HW-BR213MR Subminiature Basic Switch Compact Sealed SPDT

Image Representative of Range

Omron D2HW-BR213MR Subminiature Basic Switch Compact Sealed SPDT

MPN
D2HW-BR213MR
Brand
Omron
Order Code
15-5653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
60+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BR213MR is a compact, sealed SPDT subminiature basic switch.

It is designed for applications requiring high precision and reliability.

The switch is ideal for use in automotive, industrial, and consumer electronics.

Its sturdy construction ensures durability in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot