Omron D2HW-BR211H Microswitch SPDT 2A 12V Hinge Lever solder terminal

Image Representative of Range

Omron D2HW-BR211H Microswitch SPDT 2A 12V Hinge Lever solder terminal

MPN
D2HW-BR211H
Brand
Omron
EAN-13
2050007628743
Order Code
05-6352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.87
10+ £1.83
100+ £1.75
500+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Omron D2HW-BR211H is a subminiature basic switch, offering single pole double throw (SPDT) functionality.

It operates at a voltage of 125V, emphasising its utility in low voltage control circuits.

This switch is renowned for its compact design, making it ideal for installation in limited spaces.

Common applications include household appliances and industrial equipment where reliable switching is required.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2HWBR211H
Engineering Series No D2HW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x On/(On)
Switching Voltage 12V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot