Omron D2HW-BR211DR Subminiature Switch Sealed SPDT 0.1A 125VAC PCB

Image Representative of Range

Omron D2HW-BR211DR Subminiature Switch Sealed SPDT 0.1A 125VAC PCB

MPN
D2HW-BR211DR
Brand
Omron
Order Code
15-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron D2HW-BR211DR is a subminiature switch designed for sealed environments and features a single pole double throw (SPDT) configuration.

It operates at a current rating of 0.1A and a voltage of 125VAC, making it suitable for low-power electrical applications.

With its compact design and PCB mounting configuration, it is often used in consumer electronics and industrial control systems.

The switch's sealed construction ensures durability and protection against environmental elements.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever
Hazardous Area Certification No
IP Rating IP67
Length 13.3mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Right Angle PCB Terminal

Reviews

Be the first to submit a review

Trustpilot