Omron D2HW-BR201H Microswitch 12V DC 2A SPDT Momentary Pin Plunger

Image Representative of Range

Omron D2HW-BR201H Microswitch 12V DC 2A SPDT Momentary Pin Plunger

MPN
D2HW-BR201H
Brand
Omron
EAN-13
2050007628729
Order Code
05-6351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Omron D2HW-BR201H is a subminiature SPDT basic switch with flat pin terminals.

It is designed for high precision and reliability in compact applications.

Typical uses include consumer electronics and automotive equipment.

The switch is known for its waterproof structure and long operating life.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Plunger
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2HWBR201H
Engineering Series No D2HW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x On/(On)
Switching Voltage 12V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot