Omron D2HW-BL271H Subminiature Basic Switch Waterproof Lever Actuator

Image Representative of Range

Omron D2HW-BL271H Subminiature Basic Switch Waterproof Lever Actuator

MPN
D2HW-BL271H
Brand
Omron
Order Code
15-5346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
80+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 287 in stock

The Omron D2HW-BL271H is a subminiature basic switch with a waterproof design.

It features a lever actuator, enhancing reliability in moist environments.

This switch is ideal for applications requiring compact size and durability, such as household appliances.

Its robust construction ensures long life and consistent performance.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot