Omron D2HW-BL203MR Subminiature Switch Sealed SPDT Hinge Lever

MPN
D2HW-BL203MR
Brand
Omron
Order Code
15-5953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
125+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BL203MR is a sealed, subminiature switch featuring a single pole double throw (SPDT) configuration with a hinge lever.

It is designed for reliability in harsh environments due to its waterproof and dustproof construction.

Typical applications include automotive systems and home appliances where space is limited.

The switch ensures precision and durability in compact electronic devices.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP67
Length 13.3mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot