Omron D2HW-A231D Subminiature Basic Switch SPDT Hinged Lever 0.1A 125VAC

Image Representative of Range

Omron D2HW-A231D Subminiature Basic Switch SPDT Hinged Lever 0.1A 125VAC

MPN
D2HW-A231D
Brand
Omron
Order Code
15-4657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 200 in stock

The Omron D2HW-A231D is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It features a hinged lever for precise control and is rated at 0.1A and 125VAC.

This switch is ideal for compact applications requiring reliable low current switching.

Typical uses include household appliances and control panels.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot