Omron D2HW-A211D Subminiature Basic Switch SPDT Sealed Compact

Image Representative of Range

Omron D2HW-A211D Subminiature Basic Switch SPDT Sealed Compact

MPN
D2HW-A211D
Brand
Omron
Order Code
15-5060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
95+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Despatched within 5 working days - 1,296 in stock

The Omron D2HW-A211D is a sealed, subminiature basic switch, featuring a single pole double throw (SPDT) mechanism.

It boasts a compact design with high durability, suited for applications in harsh environments.

This switch provides reliable performance with a wide operating temperature range.

It is typically used in automotive, industrial machinery, and consumer electronics where space and protection against dust and water are crucial.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot