Omron D2HW-8122C Subminiature Basic Switch SPDT 3A 125VAC Hinge Lever

MPN
D2HW8122C
Brand
Omron
Order Code
13-8248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
21+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 239 in stock

The Omron D2HW-8122C is a subminiature basic switch designed for small applications.

It features single-pole double-throw (SPDT) contacts and can handle up to 3A at 125VAC.

The switch is equipped with a hinge lever for ease of operation and precision.

It is typically used in household appliances and office equipment where space is limited.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot