Omron D2HW-8066R Subminiature Switch Ultra Compact SPST-NO IP67 MOM

MPN
D2HW8066R
Brand
Omron
Order Code
13-8257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-8066R is a compact subminiature switch known for its ultra-compact design and waterproof IP67 rating.

This switch features a single pole single throw normally open (SPST-NO) configuration.

It is ideal for use in automotive, industrial, and consumer electronics applications.

Its robust construction ensures reliable performance in harsh environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot