Omron D2HW-2798R Switch Subminiature SPDT 0.1A 30V Sealed Lever

MPN
D2HW2798R
Brand
Omron
Order Code
15-0347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-2798R is a subminiature SPDT switch.

It is rated for 0.1A at 30V and features a sealed lever.

This switch is ideal for applications requiring compact and reliable components, such as consumer electronics or automotive devices.

Its durability and precision make it suitable for environments where dust or moisture is present.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot