Omron D2GW0030M Microswitch SPST-NO ChassisMount 085 N ActuationForce

Image Representative of Range

Omron D2GW0030M Microswitch SPST-NO ChassisMount 085 N ActuationForce

MPN
D2GW0030M
Brand
Omron
Order Code
15-4635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
22+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 22
Despatched within 5 working days - 302 in stock

The Omron D2GW0030M is a single pole, single throw normally open microswitch.

It has a chassis mount and requires an actuation force of 0.85 N.

This switch is designed for precise control in compact spaces.

It is typically used in appliances, vending machines, and automotive applications.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot